uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 200

Subtotal (1 box of 200 units)*

£31.48

(exc. VAT)

£37.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 20 April 2026
  • Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£31.48£0.157

*price indicative

RS Stock No.:
130-2358
Mfr. Part No.:
2112004
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Number of Pairs

200

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Uncorded Ear Plugs

Single Number Rating SNR

33dB

Standards/Approvals

CE, EN 352-2

Series

com4-fit

Material

Polyurethane

Colour

Orange

Metal Detectable

No

RoHS Status: Not Applicable

COO (Country of Origin):
SE
• Hypoallergenic earplugs with a compact, ergonomic design for excellent protection

• Slim profile, ideal for smaller or narrower ear canals

• Suitable for use in noisy environments up to 110 dB

• Patented X-Grip technology: reduces pressure at the ear canal entrance and allows easier removal

• Optimal wearing comfort, even during prolonged use

• Ideal expansion time for easy and effective insertion

• Excellent speech recognition thanks to the unique PU foam cell structure

• Available in a corded version for convenient intermittent use

• Maximum wearing time: one working day (∼8 hours)

• Made in Sweden

• Additional requirements*: W, X, S, V, E1

UVEX com4-fit Ear Plugs


The Uvex com4-fit have more compact ergonomic design and are more comfortable for wearers with narrower auditory canals. The Uvex com4-fit have a sealed surface, preventing foreign bodies from penetrating the plug. The soft foam offers real comfort, even when worn for extended period.

The Uvex com4-fit Ear plugs are available in various options:


Uncorded ear plugs 200 pairs – RS Stock no: 130-2358;Corded ear plugs 100 pairs – RS Stock no: 130-2359;Uncorded refill 300 pairs – RS Stock no: 130-2360

Features & Benefits:


• Compact, ergonomic design is perfect for wearers with narrow ear canals ;• Patented x-grip technology noticeably reduces pressure in the ear canal ;• Increased wearing comfort, even when worn for long periods;• x-grip makes it easy to remove the earplugs

Related links