uvex i-Works Anti-Mist UV Safety Glasses, Silver Polycarbonate Lens
- RS Stock No.:
- 130-2336
- Mfr. Part No.:
- 9194-885
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-2336
- Mfr. Part No.:
- 9194-885
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Lens Colour | Silver | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | No | |
| Laser Wavelength | 0.0 nm | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F, T | |
| EN166 Lens Marking | 1, F, T | |
| Series | i-Works | |
| Lens Material | Polycarbonate (PC) | |
| Vented | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Lens Colour Silver | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant No | ||
Laser Wavelength 0.0 nm | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
EN166 Lens Marking 1, F, T | ||
Series i-Works | ||
Lens Material Polycarbonate (PC) | ||
Vented No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- uvex PHEOS S Anti-Mist UV Safety Glasses Vented
- uvex i-Works Safety Glasses Scratch Resistant Plastic
- uvex i-Works Safety Glasses Scratch Resistant Plastic
- uvex i-Works Safety Glasses Scratch Resistant Plastic
- uvex i-Works Safety Glasses Scratch Resistant Anthracite Blue Polycarbonate Lens, Plastic
- uvex Sportstyle Anti-Mist UV Safety Glasses, Brown Polycarbonate Lens
- uvex PHEOS S Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens
- 3M 1200E Anti-Mist UV Safety Glasses Vented
