uvex PHEOS S Safety Glasses, Anti-Mist, Scratch Resistant, Clear, Black, Green Polycarbonate Lens, POM, Thermoplastic

Subtotal (1 unit)*

£6.70

(exc. VAT)

£8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 20 April 2026
  • Plus 154 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.70

*price indicative

RS Stock No.:
130-2322
Mfr. Part No.:
9192720
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black, Green

Resistance Features

Anti-Mist, Scratch Resistant

Standards/Approvals

EN 166 1F KN, CE

Frame Style

Semi-Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

Frame Material

POM, Thermoplastic Elastomer

Series

PHEOS S

EN 166 Lens Marking

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
DE
• sporty, timeless safety spectacle; frameless design allowing for an

extra-large field of vision

• ergonomically shaped side arms with soft-grip temple ends provide

a comfortable, secure fit without pressure

• nose bridge designed for all-day comfort

• robust polycarbonate lens with uvex’s proven supravision coating

technology – permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• optional clip-in frame seal provides extra protection against particles,

dirt and dust

• headband option holds eyewear in place during overhead or work in

confined spaces

• available as standard size or narrow version

• fits the uvex IES

• metal-free

Uvex Pheos S Safety Glasses


Uvex Pheos S is a modern, fashionable safety spectacle offering a wide field of vision. This version is 8mm smaller than the standard pheos version making it ideal for narrower faces. Excellent ventilation, temple ends that are non-slip and the slim temple design all add to the comfort. The pheos s range of safety glasses allow you to wear helmets, caps and earmuffs.

Frame Features and Benefits


• Frameless design with integral brow guard - additional eye coverage for increased protection

• Side arms combine hard / soft materials which grip the head for a secure, stable and comfortable fit

• Enhanced ventilation for an improved eye climate and reduces risk of fogging

• Low profile side arms increase compatibility with other items of PPE

• 100% UVA, UVB and UVC up to 400nm

• Metal free

• Clear lens – suitable for most light environments

• Available in two sizes, standard and small. The uvex small is 8mm smaller than the standard version making it ideal for narrower faces

Lens: Stock Number 130-2322, 130-2324


• Material PC;• Filter 2C-1, 2 DIN EN 170;• Coating – supravision HC-AF;• 2.2 mm Thick;• Impact resistant F 45 m/s ;• Weight 28 g;• Optical class 1

Lens: Stock Number 130-2323


• Material PC;• Filter 5-2, 5 DIN EN 172;• Coating – supravision CS-AF;• 2.1 mm Thick;• Impact resistant F 45 m/s ;• Weight 28 g;• Optical class 1

Lens: Stock Number 130-2325


• Material PC;• Filter 5-1, 7 DIN EN 172;• Coating – supravision HC-AF;• 2.2 mm Thick;• Impact resistant F 45 m/s;• Weight 28 g;• Optical class 1

UVEX Safety Eyewear


Note

Standard size versions are available see article numbers 1302318, 1302319, 1302320, 1302321.

Standards

EN166 1F KN CE

Related links