- RS Stock No.:
- 126-8796
- Mfr. Part No.:
- TLC27L4CN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 126-8796
- Mfr. Part No.:
- TLC27L4CN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Power LinCMOS Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 85kHz |
Typical Slew Rate | 0.03V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 114.3 dB |
Length | 19.3mm |
Width | 6.35mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |