onsemi STK534U363C-E, AC Induction Motor Driver IC, 600 V 29-Pin, SIP
- RS Stock No.:
- 126-3479
- Mfr. Part No.:
- STK534U363C-E
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-3479
- Mfr. Part No.:
- STK534U363C-E
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Motor Type | AC Induction | |
Output Configuration | Single Ended | |
Configuration | 3 Phase | |
Maximum Output Current | ±10A | |
Maximum Supply Voltage | 450 V | |
Maximum Collector Emitter Voltage | 600 V | |
Mounting Type | Surface Mount | |
Package Type | SIP | |
Pin Count | 29 | |
Maximum Operating Supply Voltage | 450 V | |
Minimum Operating Supply Voltage | 0 V | |
Typical Switching Frequency | 20kHz | |
Series | STK | |
Inverter Power Rating | 31.2W | |
Priced to Clear | Yes | |
Height | 5.5mm | |
Length | 44mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | 125 °C | |
Dimensions | 44 x 26.5 x 5.5mm | |
Width | 26.5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Motor Type AC Induction | ||
Output Configuration Single Ended | ||
Configuration 3 Phase | ||
Maximum Output Current ±10A | ||
Maximum Supply Voltage 450 V | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Surface Mount | ||
Package Type SIP | ||
Pin Count 29 | ||
Maximum Operating Supply Voltage 450 V | ||
Minimum Operating Supply Voltage 0 V | ||
Typical Switching Frequency 20kHz | ||
Series STK | ||
Inverter Power Rating 31.2W | ||
Priced to Clear Yes | ||
Height 5.5mm | ||
Length 44mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 44 x 26.5 x 5.5mm | ||
Width 26.5mm | ||