Arcol Ohmite 100Ω Ceramic Resistor 5.5W ±10% AZ101KE

Discontinued
RS Stock No.:
126-0457
Mfr. Part No.:
AZ101KE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

100Ω

Power Rating

5.5W

Tolerance

±10%

Technology

Ceramic

Series

AZ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Pitch

27mm

COO (Country of Origin):
US

A Series PulsEater Radial Resistors


Ohmite A series non-inductive, ceramic composite resistors are designed for a various of applications where high energy handling capabilities are crucial. These resistors are ideal for applications where surges, high peak power, or impulse energy are a concern. The A series unique design allows uniform distribution of energy throughout their structure which results in low thermal stress.

Features


High Surge Energy
Non-Inductive
Small Size
High temperature
Solvent-resistant epoxy coating
UL94V0 flammability rating

Applications


A Series can be used with motor drives, power supplies UPS, power conversion and In-Rush current limiting.


Ohmite Resistors