Arcol Ohmite 2mΩ, 4320 Metal Foil SMD Resistor ±2% 5W - FCSL110R002GER
- RS Stock No.:
- 126-0372
- Mfr. Part No.:
- FCSL110R002GER
- Brand:
- Arcol Ohmite
Discontinued
- RS Stock No.:
- 126-0372
- Mfr. Part No.:
- FCSL110R002GER
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 2mΩ | |
| Technology | Metal Foil | |
| Package/Case | 4320 | |
| Tolerance | ±2% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | FCSL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 2mΩ | ||
Technology Metal Foil | ||
Package/Case 4320 | ||
Tolerance ±2% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series FCSL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Ohmite FCSL Series metal foil current sense
The FCSL series of current sensing surface mount resistor from Ohmite is the ultimate in a current sense resistor due to its proven metal foil technology.
Features
Combination of low and stable TCRs (Temperature Coefficient of Resistance)
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Colour: white (top) and green (bottom)
Applications
FCSL can be used with power ratings up to 10 W.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
