Renesas Electronics MCU Starter Kit R0K50571MS000BE
- RS Stock No.:
- 125-8410
- Mfr. Part No.:
- R0K50571MS000BE
- Brand:
- Renesas Electronics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-8410
- Mfr. Part No.:
- R0K50571MS000BE
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Classification | Starter Kit | |
Technology | MCU | |
Device Core | RL78 | |
Processor Family Name | SAM | |
Processor Part Number | RX71M | |
Processor Type | MCU | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Classification Starter Kit | ||
Technology MCU | ||
Device Core RL78 | ||
Processor Family Name SAM | ||
Processor Part Number RX71M | ||
Processor Type MCU | ||
Priced to Clear Yes | ||
Starter Kit for RX71M Microcontrollers
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes.
240MHz R5F571MLCDFC (RX71M) MCU with 4MB Flash memory, 64KB Data Flash, 512KB RAM
12MHz R5F10JBCANA (RL78/G1C) MCU for USB-UART bridge
128Mbit SDRAM
16Kbit EEPROM, serial I²C
32Mbit Flash, serial SPI
32Mbit Flash, serial QSPI
2 x RJ45 10/100 Ethernet connectors
1Mbps CAN bus header
miniUSB connector for USB-UART bridge
USB0 Type A FS Host connector
USB0 mini-B FS Function connector
USBA Type A HS Host connector
USBA mini-B HS Function connector
2 x 12-pin Pmod expansion connectors
E1 debug header
SD Flash card slot
CR2032 coin-cell holder for battery backup
4 x User LEDs
Reset pushbutton
User pushbutton
Potentiometer for user analogue input
2.1mm pin-positive barrel jack socket for +5Vdc power supply
Dimensions: 180 x 150mm
RS Product Codes
125-8410 R0K50571MS000BE Starter Kit with CS+ IDE
125-8412 YR0K50571MS000BE Starter Kit with e²studio IDE
12MHz R5F10JBCANA (RL78/G1C) MCU for USB-UART bridge
128Mbit SDRAM
16Kbit EEPROM, serial I²C
32Mbit Flash, serial SPI
32Mbit Flash, serial QSPI
2 x RJ45 10/100 Ethernet connectors
1Mbps CAN bus header
miniUSB connector for USB-UART bridge
USB0 Type A FS Host connector
USB0 mini-B FS Function connector
USBA Type A HS Host connector
USBA mini-B HS Function connector
2 x 12-pin Pmod expansion connectors
E1 debug header
SD Flash card slot
CR2032 coin-cell holder for battery backup
4 x User LEDs
Reset pushbutton
User pushbutton
Potentiometer for user analogue input
2.1mm pin-positive barrel jack socket for +5Vdc power supply
Dimensions: 180 x 150mm
RS Product Codes
125-8410 R0K50571MS000BE Starter Kit with CS+ IDE
125-8412 YR0K50571MS000BE Starter Kit with e²studio IDE
Supplied with
Software DVD ROM, E1 Emulator/Debugger pod, Debug LCD module