RS PRO 45 W LED Ceiling Light, 230 V ac, 1.48 m Long
- RS Stock No.:
- 125-6927
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-6927
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Batten | |
| Length | 1.48 m | |
| Width | 75 mm | |
| Depth | 32 mm | |
| Wattage | 45 W | |
| Lamp Type | LED | |
| Voltage Rating | 230 V ac | |
| Standards Met | BS EN 60598, CE, IP40 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Batten | ||
Length 1.48 m | ||
Width 75 mm | ||
Depth 32 mm | ||
Wattage 45 W | ||
Lamp Type LED | ||
Voltage Rating 230 V ac | ||
Standards Met BS EN 60598, CE, IP40 | ||
- COO (Country of Origin):
- CN
RS Pro Linear T8 LED Surface/Suspended Batten
This RS Pro linear LED batten boasts an ultra-low profile, with a high lumen output. Manufactured from an impact resistant Aluminium body and Polycarbonate diffuser creates this batten as a versatile lightweight and robust light fixture. The surface-mounted LED linear batten with led lamp technology is energy efficient, which requires low maintenance and longer life compared to fluorescent light fixtures.
Features and Benefits
Linkable LED Battens
Aluminium body
Surface mounted
Rate of Protection: IP40
Non-Dimmable
Aluminium body
Surface mounted
Rate of Protection: IP40
Non-Dimmable
Supplied with
One power feed (200 mm), one coupler and mounting clips.

