RS PRO 10 W LED Ceiling Lighting & Batten, 230 V ac, 280 mm Long

RS Stock No.:
125-6922
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Batten

Length

280 mm

Width

75 mm

Depth

32 mm

Wattage

10 W

Lamp Type

LED

Voltage Rating

230 V ac

Standards Met

BS EN 60598, CE, IP40

COO (Country of Origin):
CN