RS PRO 8 Drawer Steel

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-3044
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Number of Drawers

8

Wheeled

No

Length

798mm

Width

442mm

Height

476mm

Dimensions

798 x 442 x 476mm

Type

Tool Chest

Weight

30kg

RoHS Status: Exempt

COO (Country of Origin):
TR
Sturdy and durable construction, premium quality sheet steel
8 drawers - compatible with SBS inlays
Each drawer can accommodate 4 x SBS EVA tool modules
80 mm deep top locker with integrated locking mechanism
Low friction telescopic ball bearing slides ensuring silk smooth operation
Integrated carrying handles

Related links