ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable, ±4% 8-Pin, SOIC LM317LBDG

Discontinued
RS Stock No.:
124-9985
Mfr. Part No.:
LM317LBDG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.07 %/V

Load Regulation

0.5 %

Accuracy

±4%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.5mm

Width

4mm

Length

5mm

COO (Country of Origin):
CZ

1.2 – 37 V Linear voltage regulator, ON Semiconductor


ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications


Linear Voltage Regulators, ON Semiconductor