Souriau Sunbank by Eaton Circular Connector, 19 Contacts, In-line, Plug, Female, IP68, IP69K, UTS Series

Bulk discount available

Subtotal (1 unit)*

£22.80

(exc. VAT)

£27.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£22.80
5 - 24£21.66
25 +£20.66

*price indicative

RS Stock No.:
124-6027
Distrelec Article No.:
301-20-671
Mfr. Part No.:
UTS1JC1419S
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

19

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

5.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

32.0 V

Mating Type

Bayonet

Shell Size

14

Housing Material

Thermoplastic

Strain Relief

Yes

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Souriau UTS Series Plugs & Receptacles


The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.

Features & Benefits

• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent


Souriau UTS Series Plugs & Receptacles