NKK Switches Toggle Switch, Panel Mount, Latching, DPST, Solder Lug Terminal, 250V ac
- RS Stock No.:
- 124-5957
- Mfr. Part No.:
- S421
- Brand:
- NKK Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-5957
- Mfr. Part No.:
- S421
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 25 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Panel Cut Out Diameter | 12.5mm | |
| Actuator Length | 17.5mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 250V ac | |
| Contact Resistance | 10mΩ | |
| Panel Cut Out Size | 12.5 (Dia.)mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 50000Operations | |
Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Contact Current Rating 25 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
Panel Cut Out Diameter 12.5mm | ||
Actuator Length 17.5mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 250V ac | ||
Contact Resistance 10mΩ | ||
Panel Cut Out Size 12.5 (Dia.)mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +70°C | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - S Series Medium / High Capacity Standard Size Toggle Switches
The NKK S Series of Medium / High Capacity Toggle Switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application. The NKK Series are the longest proven traditional series of toggle switches.
