ADAFRUIT INDUSTRIES
Adafruit 1260, Flora RGB Smart Neopixel Version 2 LED Ultra-Bright LED Board
Product Details

FLORA RGB Smart NeoPixel V2 - Pack of 4

These tiny LED wonders are now in their second generation, doubling communication speed upto 800 kHz compared to the originals 400 kHz.

They are designed specifically for wearables and incorporate ultra-bright LEDs and a constant-current driver into the LED package. As they have the driver on-board, they are less susceptible to battery power changes or fluctuations. You can chain the LED pixels together and you only need 1 pin/wire to control them.

The LEDs are full 24-bit colour and the PWM is taken care of by the controller chip. Each pixel draws a maximum of 60 mA if all three RGB LEDs are set to for full brightness (white).

In theory, FLORA (RS 905-4605) can drive up to 500 pixels at 30 fps (RAM limitations). However, once you move past 10 pixels you need to use stranded core wire or copper braid to deal with the current draw.

12.5 mm diameter x 2.5 mm thickness (0.5” x 0.1")
800 kHz speed protocol
5 V dc to 9 V dc power
Constant current 18.5 mA per LED (∼60 mA max total per pixel)

Adafruit LEDs, Drivers and Shields

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
LED TechnologyLED
Kit ClassificationUltra-Bright LED Board
Kit NameFlora RGB Smart Neopixel Version 2
Select all
Customer reviews

Add a review - Log In

Available to back order for despatch 25/01/2018
£5.93
Price Each
Quantity
Units
Add product to the order and we will despatch when the item becomes available again.
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 124-5440
    Description Adafruit 1260, Flora RGB Smart Neopixel Version 2 LED Ultra-Bright LED Board
    Manufacturer/Brand: ADAFRUIT INDUSTRIES
    Mfr. Part No. 1260
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201