Hitex ShieldBuddy MCU Shield ShieldBuddyTC275
- RS Stock No.:
- 124-5257
- Mfr. Part No.:
- ShieldBuddyTC275
- Brand:
- Hitex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5257
- Mfr. Part No.:
- ShieldBuddyTC275
- Brand:
- Hitex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitex | |
| Classification | Shield | |
| Kit Name | ShieldBuddy | |
| Technology | MCU | |
| Device Core | TriCore | |
| Processor Family Name | Aurix | |
| Processor Part Number | SAK-TC275T-64F200 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Hitex | ||
Classification Shield | ||
Kit Name ShieldBuddy | ||
Technology MCU | ||
Device Core TriCore | ||
Processor Family Name Aurix | ||
Processor Part Number SAK-TC275T-64F200 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- DE
