Cypress Semiconductor CYBLE-014008 Bluetooth Smart (BLE) Evaluation Board CYBLE-014008-EVAL
- RS Stock No.:
- 124-4198
- Mfr. Part No.:
- CYBLE-014008-EVAL
- Brand:
- Cypress Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-4198
- Mfr. Part No.:
- CYBLE-014008-EVAL
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| RF Technology | Bluetooth Smart (BLE) | |
| Kit Classification | Evaluation Board | |
| Featured Device | CYBLE-014008 | |
Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
RF Technology Bluetooth Smart (BLE) | ||
Kit Classification Evaluation Board | ||
Featured Device CYBLE-014008 | ||
CYBLE-014008-EVAL EZ-BLE PSoC Evaluation Board, Cypress
The CYBLE-014008-EVAL EZ-BLE PSoC Evaluation Board enables you to evaluate and develop Bluetooth Low Energy (BLE) applications with the CYBLE-014008-00 EZ-BLE PSoC Module.
The board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator software to develop BLE applications.
The CYBLE-014008-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator software. Then it can operate standalone.
The board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator software to develop BLE applications.
The CYBLE-014008-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator software. Then it can operate standalone.
