Cypress Semiconductor
Cypress Semiconductor CY15FRAMKIT-001, Ferroelectric RAM (FeRAM) Arduino Shield
Product Details

CY15FRAMKIT-001 Serial F-RAM Development Kit (Arduino-Compatible)

The CY15FRAMKIT-001 is an F-RAM (Ferroelectric RAM) development kit for high-performance, high-reliability and energy efficient serial F-RAM devices.
The CY15FRAMKIT-001 kit has been designed to operate with the Arduino UNO R3 board with stackable connectors.

Compatible with CY8CKIT-042, CY8CKIT-042-BLE and CY8CKIT-040 kits
256 Kbit SPI F-RAM and a 256 Kbit I²C F-RAM
Power supply operation at 3.3 V or 5.0 V

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Memory TechnologyFerroelectric RAM (FeRAM)
Kit ClassificationArduino Shield
Select all
Customer reviews

Add a review - Log In

24 In stock for FREE next working day delivery
£25.23
Price Each
1 - 4
£25.23
5 +
£24.60
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 124-4170
    Description Cypress Semiconductor CY15FRAMKIT-001, Ferroelectric RAM (FeRAM) Arduino Shield
    Manufacturer/Brand: Cypress Semiconductor
    Mfr. Part No. CY15FRAMKIT-001
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 24, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Related Products
Description:
1 MBit, organised in 128 K x 8 bit of SRAM memory in 32-byte pages. Supports SDI (Serial Dual Interface) and SQI (Serial Quad Interface)20 MHz Clock rateSPI Bus interface on mikroBUS socket3.3 V (default) or 5 V power supply ...
XMC4300 Relax EtherCAT® Kit features:XMC4300 microcontroller (ARM® Cortex®-M4-based), ...
Description:
XMC4300 Relax EtherCAT® Kit features:XMC4300 microcontroller (ARM® Cortex®-M4-based), 144 MHz with integrated EtherCAT ® Slave Controller, 256 kB Flash, 128 kB SRAMEtherCAT® slave components: 2 EtherCAT® phys and 2 RJ45 jacks Prepared for EtherCAT® Phy-2-Phy connection for backplane applications (assembly ...
DRV8833RTY H-Bridge motor driver chip. Speed controlled by ...
Description:
DRV8833RTY H-Bridge motor driver chip. Speed controlled by PWM signal. Two signals provide direction and brake/coast control. Motor current sensing resistor. Max motor current: 0.9AFault condition indicator LEDPower indicator LEDPower supply: +3.3V or +5Vdc. Screw terminals for motor and optional ...
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201