CY4603 HX3 USB 3.0 Hub Development Kit, Cypress Semiconductor
CY4603 is a Development Kit to evaluate and develop 4-port USB 3.0 Hub solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. The kit also includes the Blaster Plus utility, a GUI-based Cypress software tool to change the configuration parameters of HX3.
Configurable General Purpose Input/Outputs Supports Battery Charging v1.2 Supports Ghost Charging Configure HX3 using I²C EEPROM or I²C slave mode Supports Individual and Ganged Downstream port Power 88-pin QFN package on-board
Kit Contents
Development board USB 3.0 Type-A to Type-B cable Power adapter 5 V at 4 A max. Quick start guide
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.