Redring 10L Undersink Water Heater, 6 bar, 2kW

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-3838
Mfr. Part No.:
47789501
Brand:
Redring
Find similar products by selecting one or more attributes.
Select all

Brand

Redring

Water Capacity

10L

Type

Undersink

Power Rating

2kW

Maximum Working Pressure

6 bar

Thread Size

1/2in

Thread Standard

G

Product Depth

250mm

Product Height

410mm

Maximum Operating Temperature

+70°C

COO (Country of Origin):
BG