Chauvin Arnoux Energy 1 Phase LCD Energy MeterElectromechanical
- RS Stock No.:
- 124-2440
- Mfr. Part No.:
- P01330753
- Brand:
- Chauvin Arnoux Energy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2440
- Mfr. Part No.:
- P01330753
- Brand:
- Chauvin Arnoux Energy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux Energy | |
| Series | MEMO | |
| Display Type | LCD | |
| Number of Digits | 3 | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Depth | 63mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Meter Type | Electromechanical | |
| Approvals | EN 50470-1-3, IEC 62053-21, MID | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux Energy | ||
Series MEMO | ||
Display Type LCD | ||
Number of Digits 3 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 63mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Meter Type Electromechanical | ||
Approvals EN 50470-1-3, IEC 62053-21, MID | ||
- COO (Country of Origin):
- FR
