Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.70
(exc. VAT)
£29.64
(inc. VAT)
- RS Stock No.:
- 124-2107
- Mfr. Part No.:
- PSAC60W-480
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phihong | |
Maximum Temperature | +40°C | |
Input Connector | 2-Wire C8 | |
Number of Outputs | 1 | |
Cable Length | 1200mm | |
Standards Met | CE, cULus, EN 55022 Class B, FCC Class B, IEC 61000-4-2, IEC 61000-4-5 | |
Line Regulation Range | ±5% | |
Energy Efficiency Level | VI | |
Minimum Temperature | 0°C | |
Series | PSAC60W | |
Select all | ||
---|---|---|
Brand Phihong | ||
Maximum Temperature +40°C | ||
Input Connector 2-Wire C8 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
Standards Met CE, cULus, EN 55022 Class B, FCC Class B, IEC 61000-4-2, IEC 61000-4-5 | ||
Line Regulation Range ±5% | ||
Energy Efficiency Level VI | ||
Minimum Temperature 0°C | ||
Series PSAC60W | ||
- COO (Country of Origin):
- CN
Phihong PSA Series Desktop Power Supply
PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.
Features and Benefits
Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.
Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.
Note
These power supplies are not supplied with a power plug. A suitable UK power plug can be found at 873-2418.