Phihong Power Brick AC/DC Adapter 24V dc Output, 0 → 2.5A Output

Discontinued
RS Stock No.:
124-2103
Mfr. Part No.:
PSAC60M-240
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

0 → 2.5A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

3-Wire C6

Number of Outputs

1

Cable Length

1200mm

Standards Met

CE, cULus, EN 55022 Class B, FCC Part 15 Class B, IEC 61000-4-2, IEC 61000-4-5

Line Regulation Range

±5%

Width

60mm

Series

PSAC60M

Minimum Temperature

0°C

Length

130mm

Energy Efficiency Level

VI

COO (Country of Origin):
CN

Phihong PSA Series Desktop Power Supply


PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

Note

These power supplies are not supplied with a power plug. A suitable UK power plug can be found at 873-2418.