onsemi, HCPL2631 DC Input Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin MDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
124-1346
Mfr. Part No.:
HCPL2631
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

30 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Typical Fall Time

12ns

Optocoupler, Logic Output, Fairchild Semiconductor



Optocouplers, Fairchild Semiconductor