STMicroelectronics STM32 Nucleo Pack SX1272 LoRa Development Kit for LoRaWAN P-NUCLEO-LRWAN1
- RS Stock No.:
- 124-1201
- Mfr. Part No.:
- P-NUCLEO-LRWAN1
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-1201
- Mfr. Part No.:
- P-NUCLEO-LRWAN1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
RF Technology | LoRa | |
Kit Classification | Development Kit | |
For Use With | LoRaWAN | |
Featured Device | SX1272 | |
Kit Name | STM32 Nucleo Pack | |
Frequency | 868 MHz, 915 MHz | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
RF Technology LoRa | ||
Kit Classification Development Kit | ||
For Use With LoRaWAN | ||
Featured Device SX1272 | ||
Kit Name STM32 Nucleo Pack | ||
Frequency 868 MHz, 915 MHz | ||
- COO (Country of Origin):
- CN
P-NUCLEO-LRWAN1 LoRa™ Wireless Development Kit
The P-NUCLEO-LRWAN1 is a wireless communication development kit for long-range working featuring LoRa™ Chirp Spread-Spectrum (CSS) technology. When used in conjunction with the I-CUBE-LRWAN embedded software, a complete LoRaWAN™ Class A node can be set up and demonstrated. The kit consists of two boards: a NUCLEO-L073RZ MCU board with an SX1272MB2xAS LoRa extension board.
SX1272MB2xAS LoRa Extension Board
Semtech SX1272 LoRa transceiver
RF Frequency Range: 868/915MHz ISM Band
Channel bandwidth: 125kHz, 250kHz or 500kHz
RF Power Output: up to +20dBm
+14 dBm high efficiency PA
Receiver Sensitivity: -123dBm @ 1.2kbps (FSK), -137dBm @ 240bps (LoRa, SF=12, CR=4/6)
Modulation: FSK, GFSK, MSK, GMSK, OOK or LoRa™ Chirp Spread-Spectrum
OTA Data Rate: up to 300kbps (FSK), up to 37.5kbps (LoRa)
Range: up to 15km (Line of Sight)
Packet engine up to 256 bytes with CRC
Forward Error Correction (FEC) with selectable Coding Rate
127dB dynamic range RSSI
Host communication: serial SPI
Temperature sensor and low-battery indicator
6 x 4-way external sensor connectors
SMA connector for optional external antenna
RF Frequency Range: 868/915MHz ISM Band
Channel bandwidth: 125kHz, 250kHz or 500kHz
RF Power Output: up to +20dBm
+14 dBm high efficiency PA
Receiver Sensitivity: -123dBm @ 1.2kbps (FSK), -137dBm @ 240bps (LoRa, SF=12, CR=4/6)
Modulation: FSK, GFSK, MSK, GMSK, OOK or LoRa™ Chirp Spread-Spectrum
OTA Data Rate: up to 300kbps (FSK), up to 37.5kbps (LoRa)
Range: up to 15km (Line of Sight)
Packet engine up to 256 bytes with CRC
Forward Error Correction (FEC) with selectable Coding Rate
127dB dynamic range RSSI
Host communication: serial SPI
Temperature sensor and low-battery indicator
6 x 4-way external sensor connectors
SMA connector for optional external antenna
NUCLEO-L073RZ Board
STM32L073RZT6 32MHz Cortex-M0+ core MCU with 192KB ECC Flash memory, 20KB RAM, 6KB ECC EEPROM
ARM mbed Enabled (mbed.org)
ARM mbed Enabled (mbed.org)
STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics
The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. STs ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.