ON Semiconductor, 1.8 V Linear Voltage Regulator, 500mA, 1-Channel, Adjustable, ±0.8% 4-Pin, XDFN NCV8177BMX180TCG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
123-8851
Mfr. Part No.:
NCV8177BMX180TCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

500mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.15 %/V

Accuracy

±0.8%

Load Regulation

10 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

XDFN

Quiescent Current

0.06mA

Pin Count

4

Output Type

Adjustable

Dimensions

1 x 1 x 0.38mm

Height

0.38mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Width

1mm

Length

1mm

Linear Voltage Regulator, up to 3.7V, ON Semiconductor



Linear Voltage Regulators, ON Semiconductor