XP Power A DC to High Voltage DC Converter, 100V dc/ 10mA Output, 0 → 12 V dc Input, Through Hole, +75°C Max
- RS Stock No.:
- 123-8287
- Mfr. Part No.:
- A01P-12
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£97.01
(exc. VAT)
£116.41
(inc. VAT)
- RS Stock No.:
- 123-8287
- Mfr. Part No.:
- A01P-12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 100V dc | |
| Input Voltage Range | 0 → 12 V dc | |
| Output Current | 10mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Series | A | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +75°C | |
Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 100V dc | ||
Input Voltage Range 0 → 12 V dc | ||
Output Current 10mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Series A | ||
Minimum Temperature -25°C | ||
Maximum Temperature +75°C | ||
- COO (Country of Origin):
- US
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters

