RS PRO GU10 LED Reflector Bulb 5.3 W(56W) 6500K, Daylight
- RS Stock No.:
- 123-7971
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7971
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU10 | |
| Wattage | 5.3 W | |
| Colour Temperature | 6500K | |
| Incandescent Equivalent Wattage | 56W | |
| Dimmable | No | |
| Colour Tone | Daylight | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 390 lm | |
| Length | 53 mm | |
| Life Hours | 15000h | |
| Current Rating | 45 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU10 | ||
Wattage 5.3 W | ||
Colour Temperature 6500K | ||
Incandescent Equivalent Wattage 56W | ||
Dimmable No | ||
Colour Tone Daylight | ||
Voltage Rating 220 → 240 V | ||
Luminosity 390 lm | ||
Length 53 mm | ||
Life Hours 15000h | ||
Current Rating 45 mA | ||
- COO (Country of Origin):
- CN
RS PRO GU10 LED Reflector Bulb 5.3 W (56 W) 6500 K, Daylight
This LED reflector lamp from RS PRO is an excellent substitute for a halogen light bulb. By using an LED light, it's possible to cut energy use by up to 90%, so these are climate-friendly.
A reflector lamp contains a reflective coating that aims the lighting in a specific direction (this model has a beam angle of 36°). They're typically fitted into the ceiling to provide direct lighting for the room – whether that's the living room, bedroom or dining room. An LED bulb can last for up to 15,000 hours – compare that to a halogen bulb, with a lifetime of 2,000 hours.
This reflector lamp is suitable for use all around the house or office. As part of the RS PRO range, this product has been thoroughly tested to ensure a long lifetime and high quality.
A reflector lamp contains a reflective coating that aims the lighting in a specific direction (this model has a beam angle of 36°). They're typically fitted into the ceiling to provide direct lighting for the room – whether that's the living room, bedroom or dining room. An LED bulb can last for up to 15,000 hours – compare that to a halogen bulb, with a lifetime of 2,000 hours.
This reflector lamp is suitable for use all around the house or office. As part of the RS PRO range, this product has been thoroughly tested to ensure a long lifetime and high quality.
Features and Benefits
• LED reflector lamp
• Daylight colour tone
• Length of 53 mm
• Retrofit
• Beam angle of 36°
• EU energy efficiency rated as A+
• GU10 lamp base
• Wattage of 5.3 W
• Incandescent equivalent wattage of 56 W
• Brightness of 390 lumens
• Current rating of 45 mA
• Voltage rating of 220-240 V
• Non-dimmable
• Colour temperature of 6500 K
• Lifetime of 15,000 hours
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
• Daylight colour tone
• Length of 53 mm
• Retrofit
• Beam angle of 36°
• EU energy efficiency rated as A+
• GU10 lamp base
• Wattage of 5.3 W
• Incandescent equivalent wattage of 56 W
• Brightness of 390 lumens
• Current rating of 45 mA
• Voltage rating of 220-240 V
• Non-dimmable
• Colour temperature of 6500 K
• Lifetime of 15,000 hours
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
