RS PRO GU10 LED Reflector Bulb 5.3 W(50W) 2700K, Warm White
- RS Stock No.:
- 123-7969
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7969
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU10 | |
| Wattage | 5.3 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 345 lm | |
| Length | 53 mm | |
| Life Hours | 15000h | |
| Current Rating | 45 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU10 | ||
Wattage 5.3 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 345 lm | ||
Length 53 mm | ||
Life Hours 15000h | ||
Current Rating 45 mA | ||
- COO (Country of Origin):
- CN
