RS PRO GU5.3 LED Reflector Bulb 6 W(35W) 2700K, Warm White, Dimmable
- RS Stock No.:
- 123-7963
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7963
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU5.3 | |
| Wattage | 6 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Luminosity | 345 lm | |
| Length | 44 mm | |
| Life Hours | 15000h | |
| Current Rating | 650 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU5.3 | ||
Wattage 6 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
Luminosity 345 lm | ||
Length 44 mm | ||
Life Hours 15000h | ||
Current Rating 650 mA | ||
- COO (Country of Origin):
- CN
