Omron XW5TP15111BL XW5T Series Blue, 1.5mm², Single-Level, Push In Termination
- RS Stock No.:
- 123-7873
- Mfr. Part No.:
- XW5T-P1.5-1.1-1BL
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 123-7873
- Mfr. Part No.:
- XW5T-P1.5-1.1-1BL
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | XW5T | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Voltage Rating | 600 V | |
| Current Rating | 15 (UL) A, 17.5 (IEC) A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Colour Blue | ||
Number of Levels Single | ||
Series XW5T | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Voltage Rating 600 V | ||
Current Rating 15 (UL) A, 17.5 (IEC) A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- CN
DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
Push in feature is more compact than traditional screw terminals
No loosening for maintenance free application
Slim 3.5 mm width
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
No loosening for maintenance free application
Slim 3.5 mm width
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
DIN Rail Terminal Blocks
