Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4 °C, ±3%RH, 4 Pins

Discontinued
Packaging Options:
RS Stock No.:
123-7353
Mfr. Part No.:
SHTW2
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.4 °C, ±3%RH

Mounting Type

Surface Mount

Pin Count

4

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

1.98 V

Package Type

Flip Chip

Length

1.34mm

Height

0.42mm

Width

0.77mm

Dimensions

1.34 x 0.77 x 0.42mm

Resolution

0.01 (Humidity) %RH, 0.01 (Temperature) °C

COO (Country of Origin):
CH

SHTW2 Flip-chip Humidity and Temperature Sensor


The Sensirion SHTW2 is a digital humidity and temperature sensor in a tiny WLCSP4 flip-chip SMT package. A complete sensor system is contained within a single chip, and includes a capacitive humidity sensor, a bandgap temperature sensor, analogue and digital signal processing circuits, calibration data memory and a digital interface which supports I2C fast mode communication. The low power consumption and 1.8V operating voltage make this device ideal for mobile or wireless applications where space and available power is limited.

Operating supply voltage 1.8V
Idle state current 0.7uA, average operating current 4.8uA
Humidity measurement range 0 to 100 %RH, typical accuracy ±3 %RH
Temperature measurement range -30 to 100 °C, typical accuracy ±0.4°C


Temperature & Humidity Sensors, Sensirion