Sensirion Pressure Sensor, -500Pa Min, 500Pa Max, Digital Output, Differential Reading
- RS Stock No.:
- 123-7131
- Mfr. Part No.:
- SDP31-500Pa
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7131
- Mfr. Part No.:
- SDP31-500Pa
- Brand:
- Sensirion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | -500Pa | |
| Maximum Pressure Reading | 500Pa | |
| Accuracy | 3 % | |
| Output Type | Digital | |
| Media Measured | Air, Nitrogen Gas, Oxygen Gas | |
| Process Connection | 2 mm Tube | |
| Response Time | <3 ms | |
| Maximum Current | 5.5 mA | |
| Supply Voltage | 4 V | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | PCB Mount | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -500Pa | ||
Maximum Pressure Reading 500Pa | ||
Accuracy 3 % | ||
Output Type Digital | ||
Media Measured Air, Nitrogen Gas, Oxygen Gas | ||
Process Connection 2 mm Tube | ||
Response Time <3 ms | ||
Maximum Current 5.5 mA | ||
Supply Voltage 4 V | ||
Minimum Operating Temperature -40°C | ||
Mounting Type PCB Mount | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CH
