Radiocrafts RC1682-SIG SigFox Development Kit 868MHz RC1682-SIG-DK

Subtotal (1 unit)*

£108.89

(exc. VAT)

£130.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£108.89

*price indicative

RS Stock No.:
123-6286
Mfr. Part No.:
RC1682-SIG-DK
Brand:
Radiocrafts
Find similar products by selecting one or more attributes.
Select all

Brand

Radiocrafts

RF Technology

SigFox

Kit Classification

Development Kit

Featured Device

RC1682-SIG

Frequency

868MHz

RC1682-SIG-DK SIGFOX Protocol RF Transceiver Development Kit


The RC1682-SIG-DK Development Kit is SIGFOX Ready™ and is based on the RC1682-SIG module from Radiocrafts. This kit is designed to help evaluate the RC1682-SIG module, develop an application and build prototypes.

RCxxxxDB-USB Demonstration Board
RC-1682 SIGFOX Protocol Module
USB-UART bridge
+3.3V voltage regulator
USB-A connector
Reset and Configuration pushbuttons
SMA antenna connector
Firmware update connector
Powered from USB or battery

RC-1682 SIGFOX Protocol Module
RF Operating Frequency: 868.13MHz (Uplink), 869.525MHz (Downlink) ISM Band
RF Output Power: +14dBm
Receiver Sensitivity: -126dBm
Modulation: DBPSK (Uplink), GFSK (Downlink)
OTA Data Rate: 100bps (Uplink), 600bps (Downlink)
Host communication: serial UART with RTS/CTS flow control
Low-power modes: Idle, Sleep
Power supply: +2.8V to +3.8Vdc
Operating temperature range: -30 to +85°C
Dimensions: 12.7 x 25.4 x 3.3mm SMT format

Note

SIGFOX module is also available separately under RS Part No. 123-6287.

Supplied with

2 x Demo Boards with fitted SIGFOX modules, 2 x SMA antennas, 2 x SMA to BNC adapters, 2 x USB cables


Wireless Modules - Radiocrafts