Power Integrations InnoSwitch AC-DC Converter for INN2023K
- RS Stock No.:
- 123-6219
- Mfr. Part No.:
- RDK-420
- Brand:
- Power Integrations
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-6219
- Mfr. Part No.:
- RDK-420
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Integrations | |
Power Management Function | AC-DC Converter | |
Kit Classification | Reference Design | |
Featured Device | INN2023K | |
Kit Name | InnoSwitch | |
Select all | ||
---|---|---|
Brand Power Integrations | ||
Power Management Function AC-DC Converter | ||
Kit Classification Reference Design | ||
Featured Device INN2023K | ||
Kit Name InnoSwitch | ||
InnoSwitch INN2023K AC-DC Converter Evaluation Board
The RDK-420 is a reference design evaluation board from Power Integrations demonstrating the features and capabilities of the INN2023K device from the InnoSwitch-CH family of AC-DC converter ICs. The design is for a high-efficiency 10W USB charger and makes good use of the high power density and level of integration of the InnoSwitch-CH family.
The reference design includes the following features:
Device used: INN2023K (See RS 123-5495 for similar device)
Output power: 10W (5V 2A)
Industry first AC/DC ICs with isolated, safety rated integrated feedback
Secondary side control benefits, with the simplicity of primary side regulation
Built in synchronous rectification for high efficiency
Excellent regulation: ±3% constant voltage, ±5% constant current
Insensitive to transformer variation
Transient response independent of load timing
Smaller, lower cost output capacitors
<10 mW no-load input power
Cable voltage drop compensation
Output power: 10W (5V 2A)
Industry first AC/DC ICs with isolated, safety rated integrated feedback
Secondary side control benefits, with the simplicity of primary side regulation
Built in synchronous rectification for high efficiency
Excellent regulation: ±3% constant voltage, ±5% constant current
Insensitive to transformer variation
Transient response independent of load timing
Smaller, lower cost output capacitors
<10 mW no-load input power
Cable voltage drop compensation
AC-DC Converters, Power Integrations