DeWALT FLEXVOLT DCS388T2-GB Cordless Reciprocating Saw, 54V
- RS Stock No.:
- 122-9127
- Mfr. Part No.:
- DCS388T2-GB
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-9127
- Mfr. Part No.:
- DCS388T2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Type | Reciprocating Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Model Number | DCS388T2-GB | |
| Voltage Rating | 54V | |
| Plug Type | Type G - British 3-pin | |
| Series | FLEXVOLT | |
| Battery Capacity | 6Ah | |
| Battery Type | Li-Ion | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Type Reciprocating Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Model Number DCS388T2-GB | ||
Voltage Rating 54V | ||
Plug Type Type G - British 3-pin | ||
Series FLEXVOLT | ||
Battery Capacity 6Ah | ||
Battery Type Li-Ion | ||
- COO (Country of Origin):
- CN
Related links
- DeWALT FLEXVOLT DCS388N-XJ Cordless Reciprocating Saw, 54V
- DeWALT FLEXVOLT DCS397T2-GB Cordless Alligator Saw Type G - British 3-Pin
- Electric Saws
- DeWALT DCS369P DCS369P2-QW Cordless Reciprocating Saw, 18V
- DeWALT FLEXVOLT DCS7485T2-GB 210 mm, Type G - British 3-Pin
- Bosch GSA GSA 12V-14 Cordless Reciprocating Saw Type C - Euro Plug
- Makita DJR186Z
- DeWALT FLEXVOLT DCS781 305 mm 3800 rpm


