XP Power AC-DC Converter, LCL300PS24, 24V dc, 13A, 310W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7839
- Mfr. Part No.:
- LCL300PS24
- Brand:
- XP Power
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£115.47
(exc. VAT)
£138.56
(inc. VAT)
- RS Stock No.:
- 122-7839
- Mfr. Part No.:
- LCL300PS24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V dc | |
| Output Current | 13A | |
| Power Rating | 310W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 205mm | |
| Width | 110mm | |
| Depth | 50mm | |
| Efficiency | 88 % @ 230 V ac | |
| Weight | 880g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Output Current 13A | ||
Power Rating 310W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 205mm | ||
Width 110mm | ||
Depth 50mm | ||
Efficiency 88 % @ 230 V ac | ||
Weight 880g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
XP Power AC To DC Power Supply
The XP Power LCL series 310W single output AC to DC power supply has an output current rating of 13A at 24VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 127VDC to 370VDC.
Features and Benefits
Convection cooled
High efficiency
High efficiency of 88% at full load
Low cost
Operating temperature ranging between -10°C and 70°C
High efficiency
High efficiency of 88% at full load
Low cost
Operating temperature ranging between -10°C and 70°C
Certifications
CSA60950 No 22.2
EN55022 level B conducted, level A radiated
EN60950-1
EN61000-3-2 Class A
EN61000-3-2 Class C for loads =20%
EN61000-3-2 Class C for loads =40%
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, ±4 kV contact, ±8kV air discharge, performance criteria A
EN61000-4-3, level 2 Perf criteria A
EN61000-4-4, level 2 Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 2 Perf criteria A
EN61000-4-8, 1 A/m Perf criteria A
UL60950-1
EN55022 level B conducted, level A radiated
EN60950-1
EN61000-3-2 Class A
EN61000-3-2 Class C for loads =20%
EN61000-3-2 Class C for loads =40%
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, ±4 kV contact, ±8kV air discharge, performance criteria A
EN61000-4-3, level 2 Perf criteria A
EN61000-4-4, level 2 Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 2 Perf criteria A
EN61000-4-8, 1 A/m Perf criteria A
UL60950-1

