XP Power AC-DC Converter, LCL150PS12, 12V dc, 12.5A, 150W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7833
- Mfr. Part No.:
- LCL150PS12
- Brand:
- XP Power
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£73.78
(exc. VAT)
£88.54
(inc. VAT)
- RS Stock No.:
- 122-7833
- Mfr. Part No.:
- LCL150PS12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Output Current | 12.5A | |
| Power Rating | 150W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 192mm | |
| Width | 95mm | |
| Depth | 50mm | |
| Efficiency | 88 % @ 230 V ac | |
| Maximum Temperature | +70°C | |
| Weight | 630g | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Output Current 12.5A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 192mm | ||
Width 95mm | ||
Depth 50mm | ||
Efficiency 88 % @ 230 V ac | ||
Maximum Temperature +70°C | ||
Weight 630g | ||
Minimum Temperature -10°C | ||
XP Power - LCL150 Series of AC-DC Power Supplies
The LCL150 series from XP Power offers a wide range of single output, 150 W power supplies. These highly reliable, enclosed power supplies feature output voltages from 12 V to 48 V and a high efficiency of 88% at full load and 230 VAC.
150 W, enclosed power supplies
High efficiency
Convection cooled
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature
High efficiency
Convection cooled
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature
Switch Mode - XP Power

