XP Power AC-DC Converter, ECE10US09, 9V dc, 1.11A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7656
- Mfr. Part No.:
- ECE10US09
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-7656
- Mfr. Part No.:
- ECE10US09
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 9V dc | |
Output Current | 1.11A | |
Power Rating | 10W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 38.1mm | |
Width | 25.4mm | |
Depth | 15.24mm | |
Efficiency | 82% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Weight | 24g | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 9V dc | ||
Output Current 1.11A | ||
Power Rating 10W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 38.1mm | ||
Width 25.4mm | ||
Depth 15.24mm | ||
Efficiency 82% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Weight 24g | ||
- COO (Country of Origin):
- CN
XP Power - ECE Series of 5/10 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.
5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
XP Power