XP Power AC-DC Converter, VFT150PS15, 15V dc, 10A, 150W, 1 Output, 90 → 264V ac Input Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
122-7578
Mfr. Part No.:
VFT150PS15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Output Current

10A

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

33.1mm

Efficiency

87%

Weight

340g

Maximum Temperature

+70°C

Minimum Temperature

-10°C

COO (Country of Origin):
CN

XP Power - VFT150 Series Switch Mode Power Supply


XP Power VFT150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT150 series offers an output voltage of 5 to 48 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable industrial power supply.


Features and Benefits

100 W convection & 150 W forced-cooled rating.
Integral fan supply.
<0.5 W no load input power.
3" x 5" package.


Switch Mode - XP Power