Cree LED3.1 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-01-0000-00KE5
- RS Stock No.:
- 122-4667
- Mfr. Part No.:
- XPGBWT-01-0000-00KE5
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-4667
- Mfr. Part No.:
- XPGBWT-01-0000-00KE5
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cree | |
LED Colours | White | |
Package Type | 3535 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3.1 V | |
Number of Pins | 2 | |
Viewing Angle | 115 ° | |
Luminous Flux | 171 (Minimum) lm | |
Lens Shape | Dome | |
Lens Colour | Clear | |
Dimensions | 3.45 x 3.45 x 2.26mm | |
Forward Current | 1500mA | |
Series | XLamp XP-G2 | |
Colour Temperature | 4000K | |
Select all | ||
---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 171 (Minimum) lm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Dimensions 3.45 x 3.45 x 2.26mm | ||
Forward Current 1500mA | ||
Series XLamp XP-G2 | ||
Colour Temperature 4000K | ||
Cree XLamp XP-G2 Series LEDs
The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.
ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Cree - White LEDs