Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4638
- Mfr. Part No.:
- 93025900
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Type | LED | |
| Wattage | 191 W | |
| Dimmable | Yes | |
| Width | 295 mm | |
| Length | 763.5 mm | |
| Depth | 77.5 mm | |
| Series | ABV | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Type LED | ||
Wattage 191 W | ||
Dimmable Yes | ||
Width 295 mm | ||
Length 763.5 mm | ||
Depth 77.5 mm | ||
Series ABV | ||
- COO (Country of Origin):
- HU
