LEDVANCE LED Bulkhead Light, 18 W, 230 V
- RS Stock No.:
- 122-3569
- Mfr. Part No.:
- 4058075000742
- Brand:
- LEDVANCE
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.02
(exc. VAT)
£28.82
(inc. VAT)
- RS Stock No.:
- 122-3569
- Mfr. Part No.:
- 4058075000742
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 18 W | |
| Voltage Rating | 230 V | |
| Lamp Type | LED | |
| Diameter | 350mm | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 18 W | ||
Voltage Rating 230 V | ||
Lamp Type LED | ||
Diameter 350mm | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
Ledvance Round Surface Mount LED Luminaire
The introduction of this round LED surface mount luminaire is part of the Ledvance luminaire family providing greater efficiency with a contemporary modern look. The round luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The flat design of this luminaire delivers a uniformed light across the entire lens.
Features and Benefits
Up to 55% energy efficient
Easy and quick installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2500 lm
Type of protection: IP44
Impact resistance: IK03
Easy and quick installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2500 lm
Type of protection: IP44
Impact resistance: IK03
Standards
CE, CB, TUEV SUED

