Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable, 100m, Micro Coax Coaxial, Unterminated
- RS Stock No.:
- 122-2319
- Mfr. Part No.:
- 9442 WH033
- Brand:
- Alpha Wire
6 In stock - FREE next working day delivery available
Price 1 Reel of 100 Metre(s)
£249.27
(exc. VAT)
£299.12
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £249.27 | £2.493 |
5 - 9 | £235.56 | £2.356 |
10 + | £221.86 | £2.219 |
*price indicative
- RS Stock No.:
- 122-2319
- Mfr. Part No.:
- 9442 WH033
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Alpha Wire Micro Coax 50Ohm Coaxial Cable
Micro coaxial cable is an ideal space saving solution. Application routing becomes so much easier in areas such as medical probes, endoscopy systems, oximetry systems and industrial inspection.
Features and Benefits
Ideal for areas with limited space
High strength silver plated, tinned or copper alloys
Rated to + 200°C
PFA dielectric and jacket
Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
High strength silver plated, tinned or copper alloys
Rated to + 200°C
PFA dielectric and jacket
Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
Standards
UL AWM 1745
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | Micro Coax |
Outer Diameter | 0.3mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.7 dB/m @ 10 MHz |
Length | 100m |
Sheath Colour | White |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +150°C |
Shielding | Tinned Copper Spiral |
Insulation Material | PFA |
Velocity ratio | 70% |
Conductor Material | Silvered Copper |
Standards Met | CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL |
Capacitance | 110.2pF/m |
Sheath Material | Perfluoroalkoxy (PFA) |
Core Strands | 7/0.025 |
Number of Strands | 7 |
Operating Temperature Range | -70 → +150 °C |
Size of Strands | 0.025 mm |
Minimum Operating Temperature | -70°C |
Related links
- Alpha Wire Coaxial Cable, 100m, Micro Coax Coaxial, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable,...
- Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable,...
- Alpha Wire MEC COAXIAL Series Coaxial Cable, 30m, RG62A/U Coaxial,...
- Alpha Wire Alpha Essentials Series SDI Coaxial Cable, 30m, RG6/U...
- Alpha Wire MEC COAXIAL Series Coaxial Cable, 30m, RG174/U Coaxial,...
- Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable,...
- Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable,...