Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable, 100m, Micro Coax Coaxial, Unterminated
- RS Stock No.:
- 122-2316
- Mfr. Part No.:
- 9436 WH033
- Brand:
- Alpha Wire
Price 1 Reel of 100 Metre(s)
£233.23
(exc. VAT)
£279.88
(inc. VAT)
22 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £233.23 | £2.332 |
5 - 9 | £220.40 | £2.204 |
10 + | £207.58 | £2.076 |
*price indicative
- RS Stock No.:
- 122-2316
- Mfr. Part No.:
- 9436 WH033
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Alpha Wire Micro Coax 50Ohm Coaxial Cable
Micro coaxial cable is an ideal space saving solution. Application routing becomes so much easier in areas such as medical probes, endoscopy systems, oximetry systems and industrial inspection.
Features and Benefits
Ideal for areas with limited space
High strength silver plated, tinned or copper alloys
Rated to + 200°C
PFA dielectric and jacket
Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
High strength silver plated, tinned or copper alloys
Rated to + 200°C
PFA dielectric and jacket
Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
Standards
UL AWM 1745
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | Micro Coax |
Outer Diameter | 0.53mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.25 dB/m @ 10 MHz |
Length | 100m |
Sheath Colour | White |
Conductor Strand Type | Stranded |
Velocity ratio | 70% |
Conductor Material | Tinned Copper |
Size of Strands | 0.05 mm |
Minimum Operating Temperature | -70°C |
Shielding | Tinned Copper Spiral |
Maximum Operating Temperature | +150°C |
Insulation Material | PFA |
Capacitance | 110.2pF/m |
Sheath Material | Perfluoroalkoxy (PFA) |
Operating Temperature Range | -70 → +150 °C |
Number of Strands | 7 |
Core Strands | 7/0.05 |
Standards Met | CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL |
Related links
- Alpha Wire Coaxial Cable, 100m, Micro Coax Coaxial, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable,...
- Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable,...
- Alpha Wire MEC COAXIAL Series Coaxial Cable, 30m, RG62A/U Coaxial,...
- Alpha Wire Alpha Essentials Series SDI Coaxial Cable, 30m, RG6/U...
- Alpha Wire MEC COAXIAL Series Coaxial Cable, 30m, RG174/U Coaxial,...
- Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable,...
- Alpha Wire Alpha Essentials Coaxial Cable Series Coaxial Cable,...