Texas Instruments LP38502TSX-ADJ, LDO Regulator, 1.5A Adjustable, 0.6 → 5 V, ±1.5% 5-Pin, D2PAK

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
121-8314
Mfr. Part No.:
LP38502TSX-ADJ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

0.6 → 5 V

Line Regulation

0.05 %/V

Load Regulation

0.33 %/A

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Quiescent Current

2.5e-005mA

Pin Count

5

Output Type

Adjustable

Dimensions

10.16 x 9.85 x 2mm

Maximum Operating Temperature

+125 °C

Height

2mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Length

10.16mm

Width

9.85mm

COO (Country of Origin):
US

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.