BK Precision Bench Power Supply, 0 → 60V, 0 → 2.5A, 1-Output, 150W
- RS Stock No.:
- 121-7555
- Mfr. Part No.:
- BK9122A
- Brand:
- BK Precision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7555
- Mfr. Part No.:
- BK9122A
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 60V | |
| Supply Voltage | 115 → 220V ac | |
| Output Current | 0 → 2.5A | |
| Power Rating | 150W | |
| Number of Displays | 4 | |
| Type | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | IEC 320 | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Number of Outputs 1 | ||
Output Voltage 0 → 60V | ||
Supply Voltage 115 → 220V ac | ||
Output Current 0 → 2.5A | ||
Power Rating 150W | ||
Number of Displays 4 | ||
Type Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector IEC 320 | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


