BK Precision Bench Power Supply, 0 → 30V, 6A, 1-Output, 350W
- RS Stock No.:
- 121-7538
- Mfr. Part No.:
- BK1788
- Brand:
- BK Precision
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-7538
- Mfr. Part No.:
- BK1788
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BK Precision | |
Number of Outputs | 1 | |
Supply Voltage | 115 → 220V ac | |
Output Voltage | 0 → 30V | |
Output Current | 6A | |
Power Rating | 350W | |
Number of Displays | 2 | |
Input Connector | IEC 320 | |
Output Connector | Binding Post Terminal | |
Maximum Temperature | 40°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand BK Precision | ||
Number of Outputs 1 | ||
Supply Voltage 115 → 220V ac | ||
Output Voltage 0 → 30V | ||
Output Current 6A | ||
Power Rating 350W | ||
Number of Displays 2 | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature 40°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
B&K Precision Model 1788 Programmable DC Power Supply
B&K Precision model 1788 is a high performance, single-output programmable DC power supply with communication interface. Its combination of bench-top and system features provides versatile solutions for design and test requirements. Direct key-in entry makes voltage and current selection fast, accurate and easy. Closed case calibration promotes simplicity, cost savings and uninterrupted operation.
Features and Benefits
Nice appearance, small size, light weight
VFD display
Soft rubber numeric keypad
Adjustable & constant voltage outputs
Adjustable & constant current outputs
Output on/off
High accuracy and high resolution
Excellent load and line regulation
Low ripple and noise
Limit voltage protection
Overcurrent/overtemperature protection
Sixteen operating states storage
May be used in series or parallel modes with additional power supplies
VFD display
Soft rubber numeric keypad
Adjustable & constant voltage outputs
Adjustable & constant current outputs
Output on/off
High accuracy and high resolution
Excellent load and line regulation
Low ripple and noise
Limit voltage protection
Overcurrent/overtemperature protection
Sixteen operating states storage
May be used in series or parallel modes with additional power supplies
Note
Supplied with
User manual, software Installation disk, test report, power line cord, USB to TTL serial converter IT-E132B
B&K Precision