BK Precision Bench Power Supply, 1 → 60V, 3.3A, 1-Output, 220W
- RS Stock No.:
- 121-7533
- Mfr. Part No.:
- BK1698
- Brand:
- BK Precision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7533
- Mfr. Part No.:
- BK1698
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Number of Outputs | 1 | |
| Output Voltage | 1 → 60V | |
| Supply Voltage | 90 → 265V ac | |
| Output Current | 3.3A | |
| Power Rating | 220W | |
| Number of Displays | 3 | |
| Type | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Number of Outputs 1 | ||
Output Voltage 1 → 60V | ||
Supply Voltage 90 → 265V ac | ||
Output Current 3.3A | ||
Power Rating 220W | ||
Number of Displays 3 | ||
Type Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


