Intersil ISL78268ARZ-T7A, DC-DC Buck Controller 1155 kHz 24-Pin, QFN
- RS Stock No.:
- 121-7264
- Mfr. Part No.:
- ISL78268ARZ-T7A
- Brand:
- Intersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7264
- Mfr. Part No.:
- ISL78268ARZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 4mm | |
| Maximum Switching Frequency | 1155 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.85mm | |
| Length | 4mm | |
| Height | 0.85mm | |
| Maximum Input Voltage | 55 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 3A | |
| Minimum Output Voltage | 1.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 4mm | ||
Maximum Switching Frequency 1155 kHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.85mm | ||
Length 4mm | ||
Height 0.85mm | ||
Maximum Input Voltage 55 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 3A | ||
Minimum Output Voltage 1.6 V | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 5 V | ||
